837-032-540-112

Heilind Number:EDA837-032-540-112
Manufacturer:EDAC
Manufacturer Number:837-032-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-112

Detailed Description

Ideal for high-temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers exceptional durability and safety. With a single row layout and a total of 32 positions, it facilitates efficient board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it is suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems.