837-032-540-202

Heilind Number:EDA837-032-540-202
Manufacturer:EDAC
Manufacturer Number:837-032-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. Its copper alloy contact material and 3A amperage rating make it suitable for a wide range of applications. With two rows and 32 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for secure and precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Its straight mount orientation further enhances its versatility. Trust in this connector for efficient board-to-board PCB connections in your projects.