837-032-540-203

Heilind Number:EDA837-032-540-203
Manufacturer:EDAC
Manufacturer Number:837-032-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 32 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts, combined with a pitch of .156 inches, guarantee reliable and efficient data transmission. Its straight mount orientation and -40 to 105 °C operating temperature range further enhance versatility, making it ideal for a wide range of applications. Upgrade your PCB setup with this high-performance connector for seamless and secure board-to-board connections.