837-032-540-207

Heilind Number:EDA837-032-540-207
Manufacturer:EDAC
Manufacturer Number:837-032-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. Featuring two rows of 32 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and stable connections. Whether for industrial or commercial use, this connector guarantees reliability, even in extreme temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your PCB assemblies.