837-032-540-212

Heilind Number:EDA837-032-540-212
Manufacturer:EDAC
Manufacturer Number:837-032-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-212

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a 3A amperage rating, it ensures efficient power transmission. The two rows of 32 positions each, along with copper alloy contacts, guarantee secure and stable connections. A pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance for seamless data transmission and power delivery in your PCB setups.