837-032-540-602

Heilind Number:EDA837-032-540-602
Manufacturer:EDAC
Manufacturer Number:837-032-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-602

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with 32 positions, offering reliable power and signal transmission. With a low amperage rating of 3A, it ensures safe operation even in demanding environments. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust durability while the Copper Alloy contact material provides excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Trust in its quality, trust in seamless connectivity.