837-032-540-604

Heilind Number:EDA837-032-540-604
Manufacturer:EDAC
Manufacturer Number:837-032-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, this connector boasts a 3A amperage capacity and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row design and 32 positions, it offers seamless integration for your circuit board. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches optimize performance. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Explore the possibilities of seamless board-to-board connections with this essential component.