837-032-540-607

Heilind Number:EDA837-032-540-607
Manufacturer:EDAC
Manufacturer Number:837-032-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row configuration, it offers 32 positions for seamless board-to-board connections. The robust copper alloy contacts ensure reliable power transmission, with a rated amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156" pitch and .2" row spacing, coupled with a straight mount orientation, guarantee easy installation and secure connectivity. Elevate your PCB assembly with this essential component.