837-032-540-608

Heilind Number:EDA837-032-540-608
Manufacturer:EDAC
Manufacturer Number:837-032-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-608

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with a pitch of .156 inches and 32 positions, ensuring seamless integration on your board. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 3 A. Its straight mount orientation and .2-inch row spacing make installation straightforward. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for a variety of applications, it's a valuable addition to your inventory. Discover the unparalleled performance of our Card Edge Connector today.