837-032-540-804

Heilind Number:EDA837-032-540-804
Manufacturer:EDAC
Manufacturer Number:837-032-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage capacity, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches between rows, offer seamless connectivity for up to 32 positions. Perfect for straight mounting orientations, it guarantees secure attachment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic setups, whether for industrial or commercial use. Dive into the future of connectivity with this essential product.