837-032-540-807

Heilind Number:EDA837-032-540-807
Manufacturer:EDAC
Manufacturer Number:837-032-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 32 positions, it offers ample connectivity options, while its .156" pitch and .2" row spacing provide efficient signal transmission. Whether used in straight or right-angle orientation, it guarantees secure mounting and stable operation in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.