837-032-540-808

Heilind Number:EDA837-032-540-808
Manufacturer:EDAC
Manufacturer Number:837-032-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-540-808

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a robust construction with housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. With two rows and 32 positions, it provides ample connectivity for your circuitry. The green color adds a touch of visibility, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Elevate your PCB assembly with this essential component, perfect for applications that require high amperage and temperature resistance.