837-032-541-102

Heilind Number:EDA837-032-541-102
Manufacturer:EDAC
Manufacturer Number:837-032-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Engineered to withstand extreme operating environments, this connector features a single row design with 32 positions for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact point is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this high-performance solution.