837-032-541-103

Heilind Number:EDA837-032-541-103
Manufacturer:EDAC
Manufacturer Number:837-032-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a contact material of Copper Alloy, it ensures reliable conductivity, while the 32 positions and 1 row layout offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in this straight mount orientation connector for secure and efficient board-to-board connections. Elevate your electronic assemblies with this essential component.