837-032-541-107

Heilind Number:EDA837-032-541-107
Manufacturer:EDAC
Manufacturer Number:837-032-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 32 positions, it offers seamless integration onto your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality even in extreme conditions. Ideal for a wide range of applications, it is a must-have component for your board-to-board connections. Elevate your electronic projects with this high-performance connector.