837-032-541-108

Heilind Number:EDA837-032-541-108
Manufacturer:EDAC
Manufacturer Number:837-032-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in Green. Designed for durability and reliability, this connector features a single row layout with 32 positions, perfect for streamlined circuitry. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures high temperature resistance, operating flawlessly in extreme environments ranging from -40 to 105 °C. Crafted with Copper Alloy contacts, it guarantees efficient conductivity at an amperage of 3 A. Whether for industrial or commercial applications, this Straight mount connector is a dependable choice for connecting boards with ease and accuracy. Elevate your connectivity with this essential component.