837-032-541-201

Heilind Number:EDA837-032-541-201
Manufacturer:EDAC
Manufacturer Number:837-032-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-201

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visibility, while its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures safety and longevity. With two rows of copper alloy contacts, each capable of handling up to 3A of current, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, featuring 32 positions for seamless integration. Ideal for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for secure and efficient connectivity.