837-032-541-203

Heilind Number:EDA837-032-541-203
Manufacturer:EDAC
Manufacturer Number:837-032-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-203

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliability even in demanding conditions. With two rows and 32 positions, this connector offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for industrial applications requiring secure board-to-board connections. Upgrade your connectivity with this essential component.