837-032-541-207

Heilind Number:EDA837-032-541-207
Manufacturer:EDAC
Manufacturer Number:837-032-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability even in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and 32 positions, it offers seamless board-to-board connectivity. The straight mount orientation and a row spacing of .2 inches facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector to deliver exceptional performance and longevity to your electronic setups.