837-032-541-212

Heilind Number:EDA837-032-541-212
Manufacturer:EDAC
Manufacturer Number:837-032-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and features two rows of 32 copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects. Upgrade your connectivity game with this essential board-to-board connector.