837-032-541-604

Heilind Number:EDA837-032-541-604
Manufacturer:EDAC
Manufacturer Number:837-032-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-604

Detailed Description

Enhance high-temperature connectivity in your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, its single-row configuration features 32 positions for seamless board-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in demanding environments, while the copper alloy contact material guarantees secure and stable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precision mating is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, meeting the highest standards for performance and durability. Upgrade your PCB connectivity with this essential component.