837-032-541-607

Heilind Number:EDA837-032-541-607
Manufacturer:EDAC
Manufacturer Number:837-032-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-607

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. Designed for optimal performance, it features a single row layout with 32 positions, allowing for seamless board-to-board connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the ideal choice for demanding industrial applications. Trust in this connector's quality and precision for all your PCB connection needs.