837-032-541-608

Heilind Number:EDA837-032-541-608
Manufacturer:EDAC
Manufacturer Number:837-032-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-608

Detailed Description

Enhance your high-temperature connectivity with this top-of-the-line Card Edge Connector. Designed to deliver optimal performance in demanding environments, it features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring both durability and reliable conductivity. With a single row configuration and 32 positions, it offers seamless integration for your PCB boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Upgrade your setup with this green-colored connector and experience seamless power transfer at 3 A amperage.