837-032-541-612

Heilind Number:EDA837-032-541-612
Manufacturer:EDAC
Manufacturer Number:837-032-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-612

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a sleek green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With a single row design and 32 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Designed for straight mount orientation, it's easy to install for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Elevate your connectivity game with this essential component.