837-032-541-804

Heilind Number:EDA837-032-541-804
Manufacturer:EDAC
Manufacturer Number:837-032-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a 32-position, dual-row configuration with copper alloy contacts for optimal signal transmission. The UL 94V-0 Diallyl Phthalate housing ensures flame retardant safety, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications in industrial and electronic devices. Trust in its straight mount orientation for a secure and efficient connection, meeting the demands of advanced technology.