837-032-541-807

Heilind Number:EDA837-032-541-807
Manufacturer:EDAC
Manufacturer Number:837-032-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-807

Detailed Description

Enhance your high-temperature PCB connections with this top-notch Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With an amperage rating of 3A, it ensures reliable power transmission in demanding applications. The two-row configuration, along with 32 positions, offers ample connectivity options. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing long-term durability. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Engineered for versatility, this connector boasts a straight mount orientation, ideal for various setup requirements. Operating flawlessly even in extreme conditions, it has an impressive temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component, a must-have in any professional or DIY electronics toolkit.