837-032-541-812

Heilind Number:EDA837-032-541-812
Manufacturer:EDAC
Manufacturer Number:837-032-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-541-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed with peak performance in mind, this essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Its innovative Copper Alloy contact material guarantees efficient power transmission, while the 32-position, 2-row configuration offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight-mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Elevate your connectivity game with this top-tier Card Edge Connector.