837-032-542-102

Heilind Number:EDA837-032-542-102
Manufacturer:EDAC
Manufacturer Number:837-032-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme conditions. Featuring a vibrant Green color, this connector is not only visually appealing but also highly functional, with a robust amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability in all applications. With a single row layout and 32 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for efficient installation. Designed for straight mounting orientation, it is versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.