837-032-542-103

Heilind Number:EDA837-032-542-103
Manufacturer:EDAC
Manufacturer Number:837-032-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-103

Detailed Description

Enhance your industrial equipment with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. With a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures both reliability and safety. Featuring a single row configuration with 32 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Suitable for a wide range of applications, this connector is built to withstand temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our cutting-edge technology to elevate your connectivity solutions.