837-032-542-104

Heilind Number:EDA837-032-542-104
Manufacturer:EDAC
Manufacturer Number:837-032-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-104

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for durability and optimal performance, it features a vibrant green hue that stands out on your circuit board. With a maximum amperage of 3A, this connector ensures reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing flame resistance and safety. Offering a single row design with 32 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.