837-032-542-112

Heilind Number:EDA837-032-542-112
Manufacturer:EDAC
Manufacturer Number:837-032-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-112

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures efficient power transmission. The single-row design, with 32 positions, offers seamless integration on your PCB. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for secure mating. Whether for industrial machinery or aerospace electronics, this connector is built to thrive in harsh conditions, with an operating temperature range of -40 to 105 °C. Trust in its durability and performance for your critical applications.