837-032-542-201

Heilind Number:EDA837-032-542-201
Manufacturer:EDAC
Manufacturer Number:837-032-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a vibrant green hue and a durable UL 94V-0 Diallyl Phthalate housing, ensuring both reliability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 32 positions. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding environments. Upgrade your PCB connections with this top-of-the-line connector.