837-032-542-207

Heilind Number:EDA837-032-542-207
Manufacturer:EDAC
Manufacturer Number:837-032-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in challenging conditions. With a 3 A amperage rating and copper alloy contact material, it provides efficient power transmission. The two-row design with 32 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for secure PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in the quality and durability of this green card edge connector for your next project.