837-032-542-603

Heilind Number:EDA837-032-542-603
Manufacturer:EDAC
Manufacturer Number:837-032-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a durable construction with a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring longevity and efficient power transmission. With a pitch of .156 inches and 32 positions, it offers seamless integration for your PCB assemblies. The connector's straight mount orientation and single row design make it easy to install and optimize space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in industrial and commercial settings. Upgrade your connectivity solutions with this essential component.