837-032-542-612

Heilind Number:EDA837-032-542-612
Manufacturer:EDAC
Manufacturer Number:837-032-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature settings. With a single row configuration and 32 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronic industry. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your connectivity game with this essential component, a must-have in your PCB connector arsenal.