837-032-542-803

Heilind Number:EDA837-032-542-803
Manufacturer:EDAC
Manufacturer Number:837-032-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-803

Detailed Description

Enhance your high-temperature circuit connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance in demanding environments. With a current rating of 3 A, copper alloy contacts, and two rows of 32 positions each, it offers secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical applications in various industries. Explore our range of connectors for more solutions tailored to your needs.