837-032-542-808

Heilind Number:EDA837-032-542-808
Manufacturer:EDAC
Manufacturer Number:837-032-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green color and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability while maintaining safety standards. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 32 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.