837-032-542-812

Heilind Number:EDA837-032-542-812
Manufacturer:EDAC
Manufacturer Number:837-032-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-542-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for durability and performance, this connector features a two-row design with a total of 32 positions, ensuring seamless data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component.