837-032-544-101

Heilind Number:EDA837-032-544-101
Manufacturer:EDAC
Manufacturer Number:837-032-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-101

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also designed for optimal performance in high-temperature environments. With an amperage rating of 3 A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation. The single-row configuration with 32 positions and a pitch of .156 inches offers versatility for various PCB applications. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105 °C, this connector guarantees exceptional durability and functionality. Perfect for board-to-board connections, it is a must-have component for your electronic projects.