837-032-544-104

Heilind Number:EDA837-032-544-104
Manufacturer:EDAC
Manufacturer Number:837-032-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a single row of 32 positions, each meticulously crafted with durable copper alloy contacts. The housing, composed of UL 94V-0 Diallyl Phthalate in a striking green hue, ensures both reliability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Choose straight mount orientation for seamless installation. Upgrade your PCB connectivity with this essential component.