837-032-544-107

Heilind Number:EDA837-032-544-107
Manufacturer:EDAC
Manufacturer Number:837-032-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and copper alloy contact material, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 32 positions, facilitate seamless integration on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for various applications, this connector is a vital component for robust board-to-board connections.