837-032-544-201

Heilind Number:EDA837-032-544-201
Manufacturer:EDAC
Manufacturer Number:837-032-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a contact rating of 3A, making it suitable for power-intensive applications. Durably constructed with UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in harsh conditions. With two rows and 32 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156" pitch and .2" row spacing allow for easy integration. Suitable for straight mount orientation, it accommodates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic projects. Explore its capabilities today and elevate your PCB design.