837-032-544-203

Heilind Number:EDA837-032-544-203
Manufacturer:EDAC
Manufacturer Number:837-032-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-203

Detailed Description

Enhance your high-temperature circuit connections with our premium Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With two rows of 32 Copper Alloy contacts, it facilitates efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise connectivity on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality. Elevate your board-to-board connections with this essential component.