837-032-544-208

Heilind Number:EDA837-032-544-208
Manufacturer:EDAC
Manufacturer Number:837-032-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-208

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a robust copper alloy contact material, it ensures reliable power delivery up to 3 A. Boasting a dual-row configuration with 32 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your PCB setup with this essential component, a must-have in any electronic engineer's toolkit.