837-032-544-602

Heilind Number:EDA837-032-544-602
Manufacturer:EDAC
Manufacturer Number:837-032-544-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a striking green hue and a single row configuration with 32 positions, ideal for streamlined PCB connectivity. Crafted with precision, it features Copper Alloy contacts for reliable signal transmission and a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, installation is seamless. Its straight mount orientation offers versatility, while its impressive 3A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connectivity. Trust in its quality and precision for seamless integration in your setup.