837-032-544-608

Heilind Number:EDA837-032-544-608
Manufacturer:EDAC
Manufacturer Number:837-032-544-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-608

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row of 32 positions, it ensures efficient data transmission and power delivery. The copper alloy contact material and .156-inch pitch guarantee secure connections, while the 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of PCB setups, offering straight mount orientation for easy installation. Trust in its durability and performance for all your board-to-board connectivity needs.