837-032-544-612

Heilind Number:EDA837-032-544-612
Manufacturer:EDAC
Manufacturer Number:837-032-544-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-612

Detailed Description

Upgrade your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a contact material of durable Copper Alloy, it guarantees secure and efficient connectivity. Boasting a single row configuration with 32 positions, this connector offers ample versatility for your PCB connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Trust in our Connector for seamless board-to-board connectivity that stands the test of time.