837-032-544-802

Heilind Number:EDA837-032-544-802
Manufacturer:EDAC
Manufacturer Number:837-032-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-802

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of precision-engineered Copper Alloy contacts, this connector offers reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration onto circuit boards, with a total of 32 positions available for versatile connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in extreme conditions. Ideal for a range of applications, this connector is a crucial component in the world of electronic connectivity. Elevate your connectivity standards with this high-performing Card Edge Connector.