837-032-544-803

Heilind Number:EDA837-032-544-803
Manufacturer:EDAC
Manufacturer Number:837-032-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With two rows of copper alloy contacts, it offers secure and efficient power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 32 positions for versatile connectivity. Suitable for straight mounting, it guarantees a seamless installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for industrial and automotive applications. Trust in its quality and performance to meet your connectivity needs with ease.