837-032-544-812

Heilind Number:EDA837-032-544-812
Manufacturer:EDAC
Manufacturer Number:837-032-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-544-812

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed to withstand demanding environments, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering 32 positions in total, it ensures reliable power transmission at a current of 3 A. The 0.156-inch pitch and 0.2-inch row spacing provide efficient board-to-board connections, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your industrial or electronic projects.